
Single hi-side MOSFET driver with 600mA max output current, operating from a 4V to 5.5V supply. Features 75mR on-state resistance and over-temperature fault protection. This surface mountable component, housed in an 8-SOIC package, offers an active-low enable interface and is RoHS compliant.
Texas Instruments TPS2014D technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 75mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 75mR |
| Output Configuration | High Side |
| Output Voltage | 7.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2014 |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2014D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
