
Single USB power switch with 5.5V maximum input voltage and 2.7V minimum input voltage. Features 33mR on-state resistance, over-temperature fault protection, and a high-side output configuration. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 725mW. Packaged in an 8-pin SOIC with a tube quantity of 75 units.
Texas Instruments TPS2020D technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2020D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
