
Single power distribution switch IC featuring a hi-side MOSFET, designed for 2.7V to 5.5V operation. Offers a maximum output current of 600mA with a low on-state resistance of 33mR. Includes fault reporting and an active-low enable for robust control. Packaged in an 8-SOIC with SMD/SMT termination, operating from -40°C to 85°C.
Texas Instruments TPS2021D technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Voltage | 5.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2021D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
