
Single power distribution switch IC featuring a hi-side MOSFET for 1A output current. Operates from a 2.7V to 5.5V supply range with a maximum input voltage of 5.5V. Offers 33mR on-state resistance and over-temperature fault protection. Packaged in an 8-SOIC (D) SMD/SMT format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS2022D technical specifications.
| Package/Case | D |
| Drain to Source Resistance | 33mR |
| Fault Protection | Over Temperature |
| Height | 1.58mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.8V |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Configuration | High Side |
| Output Current | 1A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2022D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
