
Single hot-swap IC featuring a hi-side MOSFET, designed for 2.7V to 5.5V operation with a maximum output current of 1.5A. This interface IC offers a fault report function and an active-high enable. Packaged in an 8-SOIC (D) case, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS2033D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 1.5A |
| Output Voltage | 5.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2033D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
