
Single hot-swap IC featuring a hi-side MOSFET, designed for 2.7V to 5.5V operation with a maximum output current of 2A. This interface IC offers a fault report function and active-high enable, with an on-state resistance of 33mR. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.58mm, it operates across a temperature range of -40°C to 85°C and is RoHS compliant. Maximum power dissipation is 725mW.
Texas Instruments TPS2034D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 33mR |
| Output Voltage | 6.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2034D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.