
Dual channel power distribution switch IC, featuring 0.7A continuous output current per channel and a 2.7V to 5.5V input voltage range. Surface mountable in an 8-SOIC package, this component offers low 80mR on-state resistance and 135mR drain-to-source resistance. Integrated over-temperature fault protection and an active-low enable interface provide robust power management. Operating temperature range spans -40°C to 85°C.
Texas Instruments TPS2042D technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 80mR |
| Output Configuration | High Side |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.