
Dual channel power distribution switch IC, operating from 2.7V to 5.5V, featuring 500mA continuous drain current per channel and 80mR on-state resistance. This surface mount component offers active-low enable control for each of its two outputs. Packaged in an 8-SOIC for tape and reel distribution, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS2042DR technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 135mR |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 80mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2042DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
