
Four-channel USB power switch IC with 0.5A per channel current limit. Features a 2.7V to 5.5V input voltage range and 70mΩ on-state resistance. Operates across a -40°C to 85°C temperature range. Packaged in a 16-SOIC (D) in tape and reel, this lead-free component offers active-low enable functionality.
Texas Instruments TPS2044BDR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 898.47mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| On-State Resistance | 70mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2044BDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
