
Single-channel power switch, operating from 2.7V to 5.5V input voltage, delivers up to 100mA output current. Features a low 400mΩ on-state resistance and a maximum power dissipation of 585.82mW. This component is housed in an 8-SOIC package with dimensions of 5mm length, 4mm width, and 1.5mm height. Operating temperature range spans from -40°C to 85°C, and it is RoHS compliant.
Texas Instruments TPS2049D technical specifications.
| Package/Case | D |
| Current | 100mA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 585.82mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| On-State Resistance | 400mR |
| Output Current | 0A |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 585.82mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 43uA |
| Voltage | 5.5V |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2049D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
