
Dual-channel gate driver IC featuring two inverting drivers, each capable of 2A output current. This surface-mount device operates within a 4V to 14V supply voltage range and boasts a maximum power dissipation of 730mW. With a typical supply current of 5mA and a low standby current of 200nA, it offers efficient power management. Key performance metrics include a 50ns propagation delay and a 35ns fall time, all housed in a compact 8-SOIC package.
Texas Instruments TPS2811D technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 1.58mm |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
