
Inverting dual high-speed MOSFET drivers with internal regulator, featuring two outputs capable of 2A maximum output current. This integrated circuit offers a 50ns propagation delay and 35ns fall time, operating within a 4V to 14V supply voltage range. Packaged in an 8-SOIC surface mount configuration, it supports a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TPS2811DRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2811DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
