Dual-channel gate driver IC featuring 2A maximum output current per channel. This through-hole component operates from a 4V to 14V supply voltage and offers a 5mA supply current. Key performance specifications include a 35ns fall time and 50ns propagation and turn-on delay times. Packaged in an 8-PDIP, this RoHS compliant device is suitable for operation between -40°C and 125°C.
Texas Instruments TPS2812P technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2812P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.