
The TPS2812PWRG4 is a dual 2A gate driver IC with two channels, suitable for operating in the 4-20V range. It features a TSSOP-8 package and is compliant with RoHS standards. The device operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 520mW. It also has a propagation delay of 50ns and a turn-on delay time of 50ns.
Texas Instruments TPS2812PWRG4 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 35ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2812PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
