
Dual-channel gate driver IC featuring one inverting and one non-inverting driver, each capable of 2A output current. Operates with a supply voltage range of 4V to 14V and offers a maximum power dissipation of 730mW. This surface mountable SOIC package component boasts a propagation delay of 50ns and a fall time of 35ns. Designed for a wide operating temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Texas Instruments TPS2813D technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.