
Dual high-side MOSFET driver IC featuring two channels with a 2A maximum output current. This through-hole component operates with a supply voltage range of 4V to 14V and offers a propagation delay of 50ns with a 35ns fall time. Packaged in an 8-pin PDIP, it supports differential input and has a maximum power dissipation of 1.09W. The device is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS2813PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
