
Texas Instruments TPS2813PWR technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Propagation Delay | 50ns |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2813PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
