
Dual-channel gate driver IC featuring two independent 2A outputs. This surface-mount device offers a 4V to 14V supply voltage range and a maximum power dissipation of 730mW. Key performance specifications include a 35ns fall time and 50ns propagation delay. The component operates across a temperature range of -40°C to 125°C and is packaged in an 8-pin SOIC.
Texas Instruments TPS2814D technical specifications.
| Package/Case | SOIC |
| Fall Time | 35ns |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 730mW |
| Max Supply Current | 200nA |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-On Delay Time | 50ns |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2814D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
