Texas Instruments TPS2815PE4 technical specifications.
| Package/Case | PDIP |
| Fall Time | 35ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 1.09W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.09W |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2815 |
| Supply Current | 200nA |
| Turn-On Delay Time | 50ns |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2815PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.