Dual-channel, half-bridge gate driver IC designed for synchronous rectification. Features a 4A maximum output current and 27V maximum supply voltage. Operates with a minimum supply voltage of 4.5V and a maximum of 8V, with a typical operating supply voltage of 7.2V. Offers a 4V UVLO (Under-Voltage Lockout) protection. Includes a 10ns fall time and 14ns propagation delay. Packaged in an 8-SOIC surface-mount package, this RoHS compliant component operates from -40°C to 125°C.
Texas Instruments TPS28225DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Turn-On Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.