2-channel half-bridge gate driver for synchronous rectification, delivering up to 4A peak output current. Features 8V undervoltage lockout (UVLO) and operates from a 6.8V to 8V supply range. Achieves 2MHz switching frequency with 10ns fall time and 14ns turn-off delay. Packaged in an 8-SOIC surface-mount case, this RoHS-compliant component operates from -40°C to 125°C.
Texas Instruments TPS28226D technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.