
Texas Instruments TPS28226DRBTG4 technical specifications.
| Package/Case | VSON |
| Fall Time | 10ns |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Power Dissipation | 2.58W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 6.8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7.2V |
| Output Current | 6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.58W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28226DRBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
