
2.4A, 28V half-bridge gate driver featuring CMOS inputs and an enable function. This surface-mount, 2-channel IC operates from a 4.5V to 15V supply, with a typical operating supply of 6.5V. It delivers 2.4A output current with a maximum of 3.5A. Key performance metrics include a 130ns propagation delay and a 60ns fall time. Packaged in a 14-SOIC, this RoHS compliant component is rated for -40°C to 125°C.
Texas Instruments TPS2830D technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 749mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
