
Texas Instruments TPS2831DR technical specifications.
| Package/Case | SOIC |
| Fall Time | 60ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5mA |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 749mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2831DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
