
Dual-channel, half-bridge gate driver IC designed for inverting fast synchronous buck converters. Features a 2.4A maximum output current and operates from a 4.5V to 15V supply voltage. Offers a 130ns propagation delay and 60ns fall time, with an enable function for precise control. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS2833D technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2833D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
