2.4A, 28V half-bridge gate driver IC for non-inverting synchronous buck converters. Features two channels with TTL inputs and an enable function. Operates from a 4.5V to 15V supply voltage, with a typical supply current of 3mA. Offers a maximum output current of 3.5A and a fall time of 50ns. Packaged in a 14-SOIC surface-mount case, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS2834D technical specifications.
| Package/Case | SOIC |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 749mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2834D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.