
2.4A half bridge gate driver IC featuring two channels for inverting synchronous buck applications. Operates with a supply voltage range of 4.5V to 15V, delivering up to 2.4A output current. Includes TTL inputs and an enable function for precise control. Packaged in a 14-SOIC surface-mount case with a propagation delay of 95ns and a fall time of 40ns. Rated for operation from -40°C to 125°C, this RoHS compliant component offers 749mW power dissipation.
Texas Instruments TPS2835D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 749mW |
| Propagation Delay | 95ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2835D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
