
2.4A, 28V half-bridge gate driver featuring TTL inputs for inverting synchronous buck applications. This integrated circuit offers two channels with a maximum output current of 3.5A and a typical output current of 2.4A. Operating from a 4.5V to 15V supply voltage, it boasts a propagation delay of 95ns and a fall time of 50ns. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
Texas Instruments TPS2837DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2837DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
