
3-channel supervisor IC for switch-mode power supplies. Features a 4V to 15V operating supply voltage range with a 1mA maximum supply current. Monitors three voltages with undervoltage thresholds at 3.5V and overvoltage thresholds at 13.8V. Provides an active-low reset with a 200ms reset timeout. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS3510D technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 730mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3510D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
