
Texas Instruments TPS3510DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 730mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 730mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3510DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
