
3-channel supervisor IC for switch-mode power supplies. Monitors three voltages with a reset threshold range of 2.2V to 13.8V. Features an undervoltage threshold of 3.5V and an overvoltage threshold of 13.8V. Operates within a supply voltage range of 4V to 15V, with a maximum supply current of 1mA. Packaged in an 8-PDIP, measuring 9.81mm x 6.35mm x 4.57mm, and operates from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments TPS3510P technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.092W |
| Max Reset Threshold Voltage | 13.8V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.092W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 3.5V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3510P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
