
Texas Instruments TPS3513DG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 956mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 956mW |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | TPS3513 |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3513DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
