
3-channel supervisor IC for switch-mode power supplies, featuring overcurrent detection. Operates within a 4.5V to 15V supply voltage range, with a maximum supply current of 1mA. Monitors three voltage levels and provides an active-low reset with a 200ms timeout. Housed in a 14-PDIP through-hole package, this lead-free component offers a maximum power dissipation of 1.512W and operates from -40°C to 85°C.
Texas Instruments TPS3513N technical specifications.
| Package/Case | N |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 3 |
| Number of Voltages Monitored | 3 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Threshold Voltage | 12V |
| Watchdog Timer | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3513N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
