
3-channel supervisor IC for switch-mode power supplies, featuring overcurrent detection. Monitors three voltage rails with undervoltage thresholds at 9V and overvoltage thresholds at 13.8V. Operates from a 4.5V to 15V supply voltage with a quiescent current of 1mA. Offers active-low reset with a 200ms timeout. Packaged in a 14-PDIP with through-hole termination, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3514N technical specifications.
| Package/Case | N |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 1.512W |
| Max Supply Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1mA |
| Overvoltage Threshold | 13.8V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.512W |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Termination | Through Hole |
| Threshold Voltage | 12V |
| Undervoltage Threshold | 9V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3514N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
