
5A, 570kHz step-down DC/DC converter with adjustable output voltage up to 25V. Features a wide 3.5V to 28V input voltage range and supports a maximum output current of 5A. Includes Eco-mode for improved efficiency and a low quiescent current of 110uA. Packaged in an 8-SO PowerPAD (HSOP) for surface mounting, operating from -40°C to 85°C. RoHS compliant.
Texas Instruments TPS54531DDA technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54531DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
