
Synchronous buck converter with adjustable output voltage from 800mV to 8V, capable of delivering up to 500mA output current. Features a 600kHz switching frequency and operates from a 2.5V to 9V input voltage range. This surface mountable, lead-free component is housed in an SOIC package and offers a quiescent current of 164µA. Suitable for applications requiring efficient power conversion within a -40°C to 85°C operating temperature range.
Texas Instruments TPS62101D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 164uA |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62101D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
