
Adjustable DC/DC switching regulator with a maximum output current of 500mA and a maximum output voltage of 8V. Features a 750kHz switching frequency and operates from a 2.5V to 9V input voltage range. This surface mountable, SOIC-8 packaged component offers a single positive output and includes synchronous rectification. With a quiescent current of 164uA and an operating temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments TPS62101DR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 164uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62101 |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62101DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
