
Texas Instruments TPS65231A2DCA technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 6.1V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS65231A2 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65231A2DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
