
Integrated Power Management IC (PMIC) featuring 4 DC/DC converters and 8 LDOs, supporting a 2.7V to 5.5V input voltage range. This surface-mount component, housed in a 6x6mm 48-VQFN package with a height of 0.9mm, offers up to 1.7A maximum output current and adjustable output voltages between 1.78V and 1.88V. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments TPS65910A1RSL technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Max Output Voltage | 1.88V |
| Min Output Voltage | 1.78V |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 60 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS65910 |
| Weight | 0.004938oz |
| Width | 6.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65910A1RSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
