
Dual-channel, 250-mA low-dropout voltage regulator with fixed 2.85V output and 1.5% accuracy. Features a 2.7V to 5.5V input voltage range, 190µA input bias current, and 300µA quiescent current. Operates from -40°C to 125°C in a VSON package. Offers 54dB PSRR and is lead-free and RoHS compliant.
Texas Instruments TPS71247DRCT technical specifications.
| Accuracy | 1.5% |
| Package/Case | VSON |
| Input Bias Current | 190uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.92W |
| Max Supply Current | 600uA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS71247DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
