
Adjustable positive linear voltage regulator, offering 1A maximum output current with a low dropout voltage of 240mV. Features a maximum input voltage of 20V and an adjustable output voltage range from 1.2V to 20V. Operates across a wide temperature range of -40°C to 125°C. Housed in a compact 6-SOT-223 package, this RoHS compliant component includes reverse current and voltage protection.
Texas Instruments TPS73801DCQR technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 240mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73801DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
