
Solid, polarized tantalum capacitor with 1µF capacitance and 35V voltage rating. Features a 1206 (3216 metric) surface mount case code, 10% tolerance, and 3Ω ESR. Operating temperature range from -55°C to 125°C, with a ripple current of 160mA and leakage current of 500nA. RoHS compliant and supplied on tape and reel.
Vishay TR3A105K035C3000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 300V |
| Weight | 566.990462mg |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A105K035C3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
