
Texas Instruments TSB41AB2PAP technical specifications.
| Package/Case | HTQFP |
| Data Rate | 400Mbps |
| Dual Supply Voltage | 3.3V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000B |
| Min Supply Voltage | 3V |
| Number of I/Os | 16 |
| Number of Ports | 2 |
| Number of Transceivers | 4 |
| Number of Transmitters | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 71mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSB41AB2PAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
