
The TSOP36438TT IR receiver module from Vishay features a sensing distance of 45 meters and operates within a temperature range of -25°C to 85°C. It is designed for surface mount applications and has a low operating supply current of 350uA. The module is compliant with RoHS regulations and is available in a module package type. It is suitable for use in various IR receiver applications.
Vishay TSOP36438TT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 45m |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP36438TT to view detailed technical specifications.
No datasheet is available for this part.
