This 68uF tantalum capacitor features a 10% tolerance and is packaged in a G case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a depth and height of 2.79mm, with a length of 6.73mm. It is available in tape and reel packaging and is not radiation hardened. The capacitor is not RoHS compliant.
Vishay CWR16HH686KCGA/PR technical specifications.
| Capacitance | 68uF |
| Package/Case | G |
| Construction | Flat |
| Depth | 2.79mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 2.79mm |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-55365 |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CWR16HH686KCGA/PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.