
Texas Instruments TUSB1106PWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| ESD Protection | Yes |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Number of Ports | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| USB Standard | USB 2.0 |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB1106PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
