Idec TWR542 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 400|440V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | DIN Rail |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec TWR542 to view detailed technical specifications.
No datasheet is available for this part.