This SPDT toggle switch features a round lever actuator and a quick connect termination style. It has a maximum current rating of 5 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250V. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. It is designed for panel mount applications with threads.
C&K U11SYZ3QE technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K U11SYZ3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.