Texas Instruments UC2702D technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 175mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2702D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.