
Texas Instruments UC2901DTR technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | UC2901 |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2901DTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
